Alpha RD901F-40-15R1-A10K-00D Slide Potentiometer Linear Movement 45mm 10kΩ

Order Code:

18-6441

Brand: Taiwan Alpha MPN: RD901F-40-15R1-A10K-00D EAN-13: 2050006629819
Qty Unit Price (Ex VAT)
1+ £4.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
12 in stock, despatched in 4 working days

Taiwan Alpha's RD901F-40-15R1-A10K-00D is a precisely engineered slide potentiometer, specifically designed for linear movement with a travel length of 45 mm. It functions as a variable resistor offering a resistance of 10 kO, making it suitable for applications requiring precise control over electrical resistance in audio mixing consoles, laboratory equipment, or other electronic devices where smooth and accurate operation is paramount. The sturdy construction and reliable performance ensure that the RD901F-40-15R1-A10K-00D remains a dependable choice for professionals seeking high-quality components for sophisticated electronic systems.
Type Single turn rotary pot
Resistance 10kΩ
Power Rating 0.05W
Axle Diameter 9mm
Axle length 15mm
Axle Type Metal
Connection Print
Content 1
Cut-off Voltage 300V
Maximum Temperature 70°C
Mechanical Angle 300°
Minimum Temperature 10°C
Output Mono
Product Type Single turn rotary pot
Resistance characteristic logarithmic
Switching voltage (max.) 50V AC
Thread Length 5mm
Thread Size M7 x 0,75
Torque (max.) 2.5Ncm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot