Alpha RD901F-40-15R1-A100K-00D Slide Potentiometer 40mm horizontal adjust

Order Code:

18-6440

Brand: Taiwan Alpha MPN: RD901F-40-15R1-A100K-00D EAN-13: 2050006629994
Qty Unit Price (Ex VAT)
1+ £4.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Taiwan Alpha's RD901F-40-15R1-A100K-00D slide potentiometer is a precise variable resistor designed for horizontal adjustment across a 40mm travel. This slide potentiometer offers reliable performance for fine-tuning electronic circuits, providing smooth linear control with an operation life of up to several thousand cycles. The device is typically utilised in audio mixing consoles, lighting control systems, and other professional audio equipment where precise adjustments and robust endurance are critical. Its construction ensures durability and stability, making it suitable for demanding engineering applications requiring consistent performance and accuracy.
Type Single turn rotary pot
Resistance 100kΩ
Power Rating 0.05W
Axle Diameter 9mm
Axle length 15mm
Axle Type Metal
Connection Print
Content 1
Cut-off Voltage 300V
Maximum Temperature 70°C
Mechanical Angle 300°
Minimum Temperature 10°C
Output Mono
Product Type Single turn rotary pot
Resistance characteristic logarithmic
Switching voltage (max.) 50V AC
Thread Length 5mm
Thread Size M7 x 0,75
Torque (max.) 2.5Ncm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot