Alpha RD1601F40F430RB250KM Slide Potentiometers Linear 250KM Resistance

Order Code:

18-6434

Brand: Taiwan Alpha MPN: RD1601F40F430RB250KM EAN-13: 2050005650241
Qty Unit Price (Ex VAT)
1+ £4.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

Taiwan Alpha's RD1601F40F430RB250KM Slide Potentiometer is a precision-engineered variable resistor designed for reliable performance in control applications. This component offers a resistance of 250 kOhm, making it particularly suited for fine adjustments in electrical circuits where precise voltage or current control is required. Its linear sliding mechanism ensures smooth operation, suitable for both audio equipment and industrial machinery where exact resistance modulation is paramount. The RD1601F40F430RB250KM is commonly used in scenarios necessitating precise user input, such as in audio mixing consoles or as part of interactive control panels in various engineering projects. Its robust design and consistent performance make it a dependable choice for electrical engineers requiring reliable potentiometric solutions.
Type Single turn rotary pot
Resistance 250kΩ
Power Rating 0.2W
Axle Diameter 6mm
Axle length 30mm
Connection Print
Content 1
Mechanical Angle 270°
Output Mono
Product Type Single turn rotary pot
Resistance characteristic linear
Thread Length 8mm
Thread Size M10

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot