Alpha RD1601F40F430RB1KM Slide Potentiometer linear 1601 series 40mm travel

Order Code:

18-6433

Brand: Taiwan Alpha MPN: RD1601F40F430RB1KM EAN-13: 2050005650173
Qty Unit Price (Ex VAT)
1+ £4.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
17 in stock, despatched in 4 working days

Taiwan Alpha RD1601F40F430RB1KM is a slide potentiometer from the 1601 series with a 40mm travel range, designed to function as a variable resistor. This component is engineered with precision to facilitate linear motion, providing reliable and durable performance for adjusting electrical resistance in various circuits. Typically, the RD1601F40F430RB1KM is utilised in applications such as audio equipment, mixing consoles, and other electronic devices requiring fine-tuned control and adjustment. The slide potentiometer's robust build ensures consistent operation under varying conditions, making it suitable for both professional and hobbyist projects within the electrical engineering field.
Type Single turn rotary pot
Resistance 1kΩ
Power Rating 0.2W
Axle Diameter 6mm
Axle length 30mm
Connection Print
Content 1
Mechanical Angle 270°
Output Mono
Product Type Single turn rotary pot
Resistance characteristic linear
Thread Length 8mm
Thread Size M10

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot