Alpha RD1601F40B415KB5KM Single Turn Rotary Potentiometer 5k Ohm 0.2W

Order Code:

18-6429

Brand: Taiwan Alpha MPN: RD1601F40B415KB5KM EAN-13: 2050005650289
Qty Unit Price (Ex VAT)
1+ £4.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
32 in stock, despatched in 4 working days

Taiwan Alpha RD1601F40B415KB5KM is a single turn rotary potentiometer with a resistance value of 5k Ohm and a power rating of 0.2 watts, designed to function as a variable resistor within electrical circuits. Engineered with precision, this component is classified under slide potentiometers and offers reliable performance and durability. Its robust build and accurate resistance adjustment make it suitable for a wide range of engineering applications, including audio equipment, control systems, and instrumentation where precise control of electrical parameters is required. The RD1601F40B415KB5KM is an ideal choice for engineers seeking a versatile and dependable solution for managing variable resistance in their designs.
Type Single turn rotary pot
Resistance 5kΩ
Power Rating 0.2W
Axle Diameter 6mm
Axle length 15mm
Connection Print
Content 1
Mechanical Angle 270°
Output Mono
Product Type Single turn rotary pot
Resistance characteristic linear
Thread Length 8mm
Thread Size M7

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot