Alpha RD1601F40B415KB50KM Slide Potentiometers 40mm linear tapered control

Order Code:

18-6428

Brand: Taiwan Alpha MPN: RD1601F40B415KB50KM EAN-13: 2050005650319
Qty Unit Price (Ex VAT)
1+ £4.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
16 in stock, despatched in 4 working days

Taiwan Alpha RD1601F40B415KB50KM is a slide potentiometer designed for precision control in a variety of electronic applications. This component features a 40 mm linear taper, which ensures smooth and accurate adjustment of resistance, making it ideal for audio equipment, lighting controls, and instrumentation panels where variable resistance is essential. The RD1601F40B415KB50KM is constructed with durable materials to withstand repeated use, and its compact design allows for efficient integration into space-constrained applications. As a reliable variable resistor, it offers consistent performance in professional and consumer electronics, including mixing consoles and other audio devices requiring precise volume or tone adjustment.
Type Single turn rotary pot
Resistance 50kΩ
Power Rating 0.2W
Axle Diameter 6mm
Axle length 15mm
Connection Print
Content 1
Mechanical Angle 270°
Output Mono
Product Type Single turn rotary pot
Resistance characteristic linear
Thread Length 8mm
Thread Size M7

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot