Alpha RD1601F40B415KB25KM Slide Potentiometers Slide Potentiometers 1795568

Order Code:

18-6426

Brand: Taiwan Alpha MPN: RD1601F40B415KB25KM EAN-13: 2050005650302
Qty Unit Price (Ex VAT)
1+ £4.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
32 in stock, despatched in 4 working days

Taiwan Alpha's RD1601F40B415KB25KM is a slide potentiometer designed for precise control and variable resistance applications in electronic devices. This component exhibits a robust design, capable of handling a range of resistance adjustments with a linear sliding mechanism that ensures smooth and reliable operation. It is typically used in audio equipment, mix consoles, and various instrumentation requiring fine-tuned manual control. The RD1601F40B415KB25KM slide potentiometer offers a reliable solution for engineers seeking an efficient method to incorporate variable resistance into their circuit designs, ensuring consistent performance in demanding environments. As an alternate description under the code 1795568, it maintains the quality and specifications associated with Taiwan Alpha's product standards.
Type Single turn rotary pot
Resistance 25kΩ
Power Rating 0.2W
Axle Diameter 6mm
Axle length 15mm
Connection Print
Content 1
Mechanical Angle 270°
Output Mono
Product Type Single turn rotary pot
Resistance characteristic linear
Thread Length 8mm
Thread Size M7

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot