Alpha RD1601F40B415KB1KM Slide Potentiometer 40mm travel 15mm wide black

Order Code:

18-6425

Brand: Taiwan Alpha MPN: RD1601F40B415KB1KM EAN-13: 2050005650265
Qty Unit Price (Ex VAT)
1+ £4.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
30 in stock, despatched in 4 working days

Taiwan Alpha RD1601F40B415KB1KM is a precision-engineered slide potentiometer designed for applications requiring precise variable resistance control. This component features a 40 mm travel length and a 15 mm width, providing a compact yet reliable solution for electronic circuits. The potentiometer is characterised by its smooth sliding action, ensuring consistent performance in adjustable voltage control and signal modulation. Commonly utilised in audio equipment, mixing consoles, and various control panel interfaces, this slide potentiometer is built to integrate seamlessly into devices requiring adjustable settings. The RD1601F40B415KB1KM is known for its durability and accuracy, making it an ideal choice for engineers focused on creating high-quality electronic devices.
Type Single turn rotary pot
Resistance 1kΩ
Power Rating 0.2W
Axle Diameter 6mm
Axle length 15mm
Connection Print
Content 1
Mechanical Angle 270°
Output Mono
Product Type Single turn rotary pot
Resistance characteristic linear
Thread Length 8mm
Thread Size M7

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot