Alpha 63250-01600/B5K APM6B5KM Single turn rotary pot 0.2 W 5 kΩ Mono

Order Code:

18-6422

Brand: Taiwan Alpha MPN: 63250-01600/B5K EAN-13: 2050005494708
Qty Unit Price (Ex VAT)
1+ £4.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 in stock, despatched in 4 working days

Taiwan Alpha 63250-01600/B5K APM6B5KM is a single-turn rotary potentiometer designed for precision applications requiring variable resistance control. This component features a resistance value of 5 kO and is capable of handling a power rating of 0.2 watts, making it suitable for low-power circuits. Classified as a slide potentiometer, this device offers smooth and reliable operation within a compact form factor, catering to various industrial and consumer electronics applications. It is ideal for use in audio equipment for volume control, as well as in instrumentation and signal processing systems where precise adjustment is critical. Its robust design ensures reliable performance across its intended operating range, making it a trusted component in electrical circuit design.
Type Single turn rotary pot
Resistance 5kΩ
Power Rating 0.2W
Axle Diameter 6mm
Axle length 30mm
Connection Print
Content 1
Cut-off Voltage 200V
Maximum Temperature 70°C
Mechanical Angle 270°
Minimum Temperature -25°C
Output Mono
Product Type Single turn rotary pot
Resistance characteristic linear
Thread Length 8mm
Thread Size M10
Tolerance ± 20%
Torque (max.) 2.0Ncm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot