Alpha 63250-01600/B50K Slide Potentiometer 50K Linear Slide 100mm Shaft

Order Code:

18-6421

Brand: Taiwan Alpha MPN: 63250-01600/B50K EAN-13: 2050005494715
Qty Unit Price (Ex VAT)
1+ £4.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
36 in stock, despatched in 4 working days

Taiwan Alpha's 63250-01600/B50K slide potentiometer is a precision-engineered variable resistor designed for a range of electronic applications. Featuring a linear resistance of 50k ohms, this slide potentiometer allows for smooth and precise control over voltage variations, making it ideal for audio mixing consoles, synthesizers, and other applications where fine-tuning is essential. The device's 100mm shaft travel offers a broad range of adjustment, providing flexibility and accuracy in circuit designs. As an alternative description, this product is also known as the 1697959 or APM6B50KM. This component, identified by the unique identifier 02050005494715, is crafted to meet stringent industry standards, ensuring reliability and longevity in demanding environments.
Type Single turn rotary pot
Resistance 50kΩ
Power Rating 0.2W
Axle Diameter 6mm
Axle length 30mm
Connection Print
Content 1
Cut-off Voltage 200V
Maximum Temperature 70°C
Mechanical Angle 270°
Minimum Temperature -25°C
Output Mono
Product Type Single turn rotary pot
Resistance characteristic linear
Thread Length 8mm
Thread Size M10
Tolerance ± 20%
Torque (max.) 2.0Ncm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot