Alpha 63250-01600/B500K Slide Potentiometer 50mm travel 10kΩ

Order Code:

18-6420

Brand: Taiwan Alpha MPN: 63250-01600/B500K EAN-13: 2050005494746
Qty Unit Price (Ex VAT)
1+ £4.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 in stock, despatched in 4 working days

Taiwan Alpha's 63250-01600/B500K slide potentiometer is designed with a 50 mm travel length and a resistance value of 10 kO, making it a reliable choice for precision variable resistor applications. With manufacturer identifier 02050005494746, this linear slide potentiometer, also known by the alternate description 1697962 - Taiwan Alpha 63250-01600/B500K, offers smooth and accurate adjustment of electrical resistance, suited for audio mixing boards, lighting controls, or any application requiring precise modulation of electrical signals. The APM6B500KM model ensures durability and consistent performance in professional engineering environments, where critical component integrity is paramount.
Type Single turn rotary pot
Resistance 500kΩ
Power Rating 0.2W
Axle Diameter 6mm
Axle length 30mm
Connection Print
Content 1
Cut-off Voltage 200V
Maximum Temperature 70°C
Mechanical Angle 270°
Minimum Temperature -25°C
Output Mono
Product Type Single turn rotary pot
Resistance characteristic linear
Thread Length 8mm
Thread Size M10
Tolerance ± 20%
Torque (max.) 2.0Ncm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot