Alpha 63250-01600/B250K Slide Potentiometer Linear 250K Ohm 60mm Shaft

Order Code:

18-6419

Brand: Taiwan Alpha MPN: 63250-01600/B250K EAN-13: 2050005494739
Qty Unit Price (Ex VAT)
1+ £4.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
47 in stock, despatched in 4 working days

Taiwan Alpha 63250-01600/B250K is a linear slide potentiometer designed for precise adjustment of electrical resistance with a resistance value of 250K ohms. Featuring a 60mm shaft, this device acts as a variable resistor, allowing for smooth and reliable control in electronic circuits. It is engineered to ensure consistent performance in demanding applications, making it suitable for audio equipment, mixers, and other analogue devices requiring linear resistance adjustments. The potentiometer's durable construction is ideal for regular use in both consumer and professional-grade electronic environments, enhancing the versatility of circuit designs.
Type Single turn rotary pot
Resistance 250kΩ
Power Rating 0.2W
Axle Diameter 6mm
Axle length 30mm
Connection Print
Content 1
Cut-off Voltage 200V
Maximum Temperature 70°C
Mechanical Angle 270°
Minimum Temperature -25°C
Output Mono
Product Type Single turn rotary pot
Resistance characteristic linear
Thread Length 8mm
Thread Size M10
Tolerance ± 20%
Torque (max.) 2.0Ncm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot