Alpha 63250-01600/B2,5K Slide Potentiometers 1694251 Linear Control 25mm Length

Order Code:

18-6418

Brand: Taiwan Alpha MPN: 63250-01600/B2,5K EAN-13: 2050005489803
Qty Unit Price (Ex VAT)
1+ £4.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
26 in stock, despatched in 4 working days

Taiwan Alpha's 63250-01600/B2,5K is a linear control slide potentiometer that serves as a versatile variable resistor crucial in various engineering applications. This component features precise resistance adjustment capabilities, owing to its 25mm slide length, making it an ideal choice for scenarios requiring fine-tuning of electrical outputs. Known alternately as 1694251, the potentiometer's robust design and reliable performance are well-suited for audio mixing consoles, instrumentation panels, and other environments where accurate manual control of voltage or resistance is essential. Equipped with model number APM6B2K5M, this specification aligns with standard industry requirements, offering engineers a dependable solution for implementing dynamic resistance changes.
Type Single turn rotary pot
Resistance 2.5kΩ
Power Rating 200mW
Axle Diameter 6mm
Axle length 30mm
Connection Print
Content 1
Cut-off Voltage 200V
Maximum Temperature 70°C
Mechanical Angle 270°
Minimum Temperature -25°C
Output Mono
Product Type Single turn rotary pot
Resistance characteristic linear
Thread Length 8mm
Thread Size M10
Tolerance ± 20%
Torque (max.) 2Ncm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot