Alpha 63250-01600/B1M APM6B1MM Single turn rotary pot Mono 0.2 W 1 MΩ 1 pc

Order Code:

18-6417

Brand: Taiwan Alpha MPN: 63250-01600/B1M EAN-13: 2050005494753
Qty Unit Price (Ex VAT)
1+ £4.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
19 in stock, despatched in 4 working days

Taiwan Alpha's 63250-01600/B1M APM6B1MM is a single-turn rotary potentiometer, embodying precise control characteristics and robustness essential for engineering applications. It operates with a maximum power rating of 0.2 watts and a resistance value of 1 megaohm, providing reliable performance for variable resistance tasks in various electronic circuits. This slide potentiometer is particularly suitable for integration into audio equipment, instruments requiring fine-adjustment capabilities, and other electronic devices necessitating precise voltage or signal level control. The design ensures durability and consistent performance, making it an appropriate choice for professionals seeking dependable variable resistors.
Type Single turn rotary pot
Resistance 1MΩ
Power Rating 0.2W
Axle Diameter 6mm
Axle length 30mm
Connection Print
Content 1
Cut-off Voltage 200V
Maximum Temperature 70°C
Mechanical Angle 270°
Minimum Temperature -25°C
Output Mono
Product Type Single turn rotary pot
Resistance characteristic linear
Thread Length 8mm
Thread Size M10
Tolerance ± 20%
Torque (max.) 2.0Ncm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot