Alpha 63250-01600/B1K APM6B1KM Single turn rotary potentiometer 1 kΩ 200 mW

Order Code:

18-6416

Brand: Taiwan Alpha MPN: 63250-01600/B1K EAN-13: 2050005489797
Qty Unit Price (Ex VAT)
1+ £4.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
13 in stock, despatched in 4 working days

Taiwan Alpha 63250-01600/B1K APM6B1KM is a single-turn rotary potentiometer designed for precision variable resistance applications. This component features a resistance of 1 kO and a power rating of 200 mW, making it suitable for low-power circuits. The device operates as a slide potentiometer, offering reliable performance in adjusting voltage and current levels in various electronic configurations. It is frequently utilised in audio equipment, control panels, and instrumentation where fine-tuning of electrical signals is required. It is engineered for durability and consistency in operation, addressing the needs of both hobbyists and professionals in the electronics field.
Type Single turn rotary pot
Resistance 1kΩ
Power Rating 200mW
Axle Diameter 6mm
Axle length 30mm
Connection Print
Content 1
Cut-off Voltage 200V
Maximum Temperature 70°C
Mechanical Angle 270°
Minimum Temperature -25°C
Output Mono
Product Type Single turn rotary pot
Resistance characteristic linear
Thread Length 8mm
Thread Size M10
Tolerance ± 20%
Torque (max.) 2Ncm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot