Alpha 63250-01600/B10K Slide Potentiometer 10k Ohm Horizontal Mount

Order Code:

18-6415

Brand: Taiwan Alpha MPN: 63250-01600/B10K EAN-13: 2050005494685
Qty Unit Price (Ex VAT)
1+ £4.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
43 in stock, despatched in 4 working days

Taiwan Alpha 63250-01600/B10K is a precision slide potentiometer specifically designed for applications requiring a 10k ohm variable resistor with reliable horizontal mount capabilities. This component, also identified by the code 02050005494685 and alternate description 1697956, features high-quality construction suitable for precision control in electronic circuits. The potentiometer is engineered to provide smooth, linear voltage regulation, making it ideal for use in audio equipment, mixing consoles, and other devices where precise adjustment of electrical resistance is necessary. Its robust design ensures durability and consistent performance in demanding industrial and consumer electronics applications.
Type Single turn rotary pot
Resistance 10kΩ
Power Rating 0.2W
Axle Diameter 6mm
Axle length 30mm
Connection Print
Content 1
Cut-off Voltage 200V
Maximum Temperature 70°C
Mechanical Angle 270°
Minimum Temperature -25°C
Output Mono
Product Type Single turn rotary pot
Resistance characteristic linear
Thread Length 8mm
Thread Size M10
Tolerance ± 20%
Torque (max.) 2.0Ncm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot