Alpha 63250-01600/B100K Slide Potentiometer Linear 100k Ohm 60mm Shaft Length

Order Code:

18-6414

Brand: Taiwan Alpha MPN: 63250-01600/B100K EAN-13: 2050005494722
Qty Unit Price (Ex VAT)
1+ £4.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
24 in stock, despatched in 4 working days

Taiwan Alpha 63250-01600/B100K is a slide potentiometer designed with precision by Taiwan Alpha, recognised under alternate description 1697960. This variable resistor features a 100k ohm resistance value, coupled with a 60mm shaft length, providing reliable linear response suitable for fine-tuning applications. The design facilitates smooth, consistent control, making it ideal for use in audio mixing consoles, light dimmers, and various electronic equipment where voltage adjustment is essential. Engineered to meet rigorous industry standards, this component offers robustness and longevity in both consumer and industrial electronic systems.
Type Single turn rotary pot
Resistance 100kΩ
Power Rating 0.2W
Axle Diameter 6mm
Axle length 30mm
Connection Print
Content 1
Cut-off Voltage 200V
Maximum Temperature 70°C
Mechanical Angle 270°
Minimum Temperature -25°C
Output Mono
Product Type Single turn rotary pot
Resistance characteristic linear
Thread Length 8mm
Thread Size M10
Tolerance ± 20%
Torque (max.) 2.0Ncm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot