Alpha 63250-01600/A250K Slide Potentiometer 250K Resistance Linear Rugged

Order Code:

18-6412

Brand: Taiwan Alpha MPN: 63250-01600/A250K EAN-13: 2050005494692
Qty Unit Price (Ex VAT)
1+ £4.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched in 4 working days

Taiwan Alpha 63250-01600/A250K is a slide potentiometer designed for precision control with a resistance value of 250K ohms and a linear taper. This robust variable resistor accommodates dynamic electrical signal adjustments in various applications where smooth, reliable control is essential. Engineered with durability and reliability, the Taiwan Alpha 63250-01600/A250K slide potentiometer is suitable for usage in both professional audio equipment and industrial control systems, where precise modulation of parameters such as volume, frequency, or motor speed is required. As an essential component in electronic circuits, it supports the calibration and fine-tuning of signal outputs, contributing to the performance enhancement of the overall system.
Type Single turn rotary pot
Resistance 250kΩ
Power Rating 0.05W
Axle Diameter 6mm
Axle length 30mm
Connection Print
Content 1
Cut-off Voltage 150V
Maximum Temperature 70°C
Mechanical Angle 270°
Minimum Temperature -25°C
Output Mono
Product Type Single turn rotary pot
Resistance characteristic logarithmic
Thread Length 8mm
Thread Size M10
Tolerance ± 20%
Torque (max.) 2.0Ncm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot