Alpha 63250-01600/A1M single turn rotary potentiometer 0.05W 1MΩ 1pc

Order Code:

18-6411

Brand: Taiwan Alpha MPN: 63250-01600/A1M EAN-13: 2050005494807
Qty Unit Price (Ex VAT)
1+ £4.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
25 in stock, despatched in 4 working days

Taiwan Alpha 63250-01600/A1M, APM6A1MM, is a single-turn rotary potentiometer designed to provide reliable variable resistance for various electronic applications. This component, offering a resistance value of 1 MO and capable of handling a power rating of up to 0.05 watts, operates with precision and is well-suited for fine-tuning electrical signals in circuit designs. As a mono unit, it is typically employed in audio equipment to adjust volume levels, in instrumentation panels for precise calibration, and in control systems where variable resistance is required to modify circuit parameters. Its robust construction and efficient performance make it a valuable component for both hobbyist projects and professional electronic systems.
Type Single turn rotary pot
Resistance 1MΩ
Power Rating 0.05W
Axle Diameter 6mm
Axle length 30mm
Connection Print
Content 1
Cut-off Voltage 150V
Maximum Temperature 70°C
Mechanical Angle 270°
Minimum Temperature -25°C
Output Mono
Product Type Single turn rotary pot
Resistance characteristic logarithmic
Thread Length 8mm
Thread Size M10
Tolerance ± 20%
Torque (max.) 2.0Ncm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot