Alpha 63250-01400/B5K APM4B5KM Single turn rotary pot 200 mW 5 kΩ Slide Potent

Order Code:

18-6407

Brand: Taiwan Alpha MPN: 63250-01400/B5K EAN-13: 2050005489636
Qty Unit Price (Ex VAT)
1+ £4.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
12 in stock, despatched in 4 working days

Taiwan Alpha 63250-01400/B5K APM4B5KM is a single-turn rotary potentiometer designed for precision variable resistance applications, providing a resistance value of 5 kO with a power rating of 200 mW. This slide potentiometer features a robust construction ideal for use in audio equipment, signal processing, and control circuitry where accurate resistance adjustment is essential. The slide mechanism allows for smooth and responsive motion, ensuring reliable performance in mono-channel circuits. Its design is suited to a variety of industrial and consumer applications, facilitating easy integration into both new designs and existing systems requiring adjustments of electrical signals.
Type Single turn rotary pot
Resistance 5kΩ
Power Rating 200mW
Axle Diameter 4mm
Axle length 30mm
Connection Print
Content 1
Cut-off Voltage 200V
Maximum Temperature 70°C
Mechanical Angle 270°
Minimum Temperature -25°C
Output Mono
Product Type Single turn rotary pot
Resistance characteristic linear
Thread Length 8mm
Thread Size M7
Tolerance ± 20%
Torque (max.) 2Ncm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot