Alpha 63250-01400/B250K Slide Potentiometer with linear B taper adjustment

Order Code:

18-6405

Brand: Taiwan Alpha MPN: 63250-01400/B250K EAN-13: 2050005489674
Qty Unit Price (Ex VAT)
1+ £4.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
24 in stock, despatched in 4 working days

Taiwan Alpha 63250-01400/B250K Slide Potentiometer is a robust component designed for precision linear motion control in electrical circuits. This variable resistor is characterised by its B taper, indicating a linear response curve that is well-suited for applications requiring consistent adjustment rates, such as audio mixing consoles, instrumentation panels, and professional lighting controls. The device features a 250K ohm resistance, making it appropriate for circuits where moderate to high resistance is necessary. Engineered for reliability, the Taiwan Alpha slide potentiometer ensures stable performance across a wide range of temperatures and environments, making it an ideal choice for engineers seeking dependable and precise voltage division within their projects.
Type Single turn rotary pot
Resistance 250kΩ
Power Rating 200mW
Axle Diameter 4mm
Axle length 30mm
Connection Print
Content 1
Cut-off Voltage 200V
Maximum Temperature 70°C
Mechanical Angle 270°
Minimum Temperature -25°C
Output Mono
Product Type Single turn rotary pot
Resistance characteristic linear
Thread Length 8mm
Thread Size M7
Tolerance ± 20%
Torque (max.) 2Ncm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot