Alpha 63250-01400/B2,5K Slide Potentiometers Linear Slide 60mm Travel

Order Code:

18-6404

Brand: Taiwan Alpha MPN: 63250-01400/B2,5K EAN-13: 2050005489629
Qty Unit Price (Ex VAT)
1+ £4.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched in 4 working days

Taiwan Alpha 63250-01400/B2,5K is a high-precision slide potentiometer designed for various engineering applications requiring adjustable resistance with precise control. This device, part of the APM4B2K5M series, functions as a variable resistor with a resistance value of 5 kilo-ohms and features a 60 mm linear travel, offering consistent performance in fine-tuning electronic circuits. Commonly used in audio mixing consoles, instrumentation, and other electronic devices, the slide potentiometer facilitates linear motion for adjusting voltage levels, thereby allowing dynamic control over circuit parameters. Engineered for reliability, it provides robust construction suited to demanding environments, ensuring longevity and accurate functionality.
Type Single turn rotary pot
Resistance 2.5kΩ
Power Rating 200mW
Axle Diameter 4mm
Axle length 30mm
Connection Print
Content 1
Cut-off Voltage 200V
Maximum Temperature 70°C
Mechanical Angle 270°
Minimum Temperature -25°C
Output Mono
Product Type Single turn rotary pot
Resistance characteristic linear
Thread Length 8mm
Thread Size M7
Tolerance ± 20%
Torque (max.) 2Ncm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot