Alpha 63250-01400/A5K APM4A5KM Rotary Pot 50mW 5kΩ Single Turn

Order Code:

18-6400

Brand: Taiwan Alpha MPN: 63250-01400/A5K EAN-13: 2050005489711
Qty Unit Price (Ex VAT)
1+ £5.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

Taiwan Alpha 63250-01400/A5K APM4A5KM is a single-turn rotary potentiometer characterised by a resistance value of 5 kO and a power rating of 50 mW. Measuring as a variable resistor, this component is classified under the type of slide potentiometers, despite being rotary in its operation. Engineered for precision, the potentiometer's simple construction accommodates applications that require adjustments to circuit resistance with minimal rotation, commonly utilised in tuning and calibration of audio equipment, sensors, and transducer interfacing. Suitable for use in circuits demanding reliable and repeatable resistance modulation, this device's design ensures stable performance under specified load conditions. Its robust construction further supports its application in demanding environments, enhancing its appeal in various engineering fields.
Type Single turn rotary pot
Resistance 5kΩ
Power Rating 50mW
Axle Diameter 4mm
Axle length 30mm
Connection Print
Content 1
Cut-off Voltage 150V
Maximum Temperature 70°C
Mechanical Angle 270°
Minimum Temperature -25°C
Output Mono
Product Type Single turn rotary pot
Resistance characteristic logarithmic
Thread Length 8mm
Thread Size M7
Tolerance ± 20%
Torque (max.) 2Ncm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot