Alpha 63250-01400/A25K Slide Potentiometer 25k Ohm Linear Shaft Carbon

Order Code:

18-6397

Brand: Taiwan Alpha MPN: 63250-01400/A25K EAN-13: 2050005489735
Qty Unit Price (Ex VAT)
1+ £4.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
12 in stock, despatched in 4 working days

Taiwan Alpha 63250-01400/A25K is a slide potentiometer designed to provide precise resistance adjustment in electronic circuits. This component features a resistance value of 25k ohms and operates on a linear taper, making it ideal for applications that require accurate linear resistance changes. As a variable resistor, the slide potentiometer is commonly implemented in audio mixing consoles or as part of voltage divider circuits in various control systems. The construction includes a carbon element for reliable performance, and the device is identified with the APM4A25KM alternately, corresponding to its distinctive design specifications. The Taiwan Alpha 63250-01400/A25K is identified by its barcode, 02050005489735, ensuring precise traceability in inventory systems.
Type Single turn rotary pot
Resistance 25kΩ
Power Rating 50mW
Axle Diameter 4mm
Axle length 30mm
Connection Print
Content 1
Cut-off Voltage 150V
Maximum Temperature 70°C
Mechanical Angle 270°
Minimum Temperature -25°C
Output Mono
Product Type Single turn rotary pot
Resistance characteristic logarithmic
Thread Length 8mm
Thread Size M7
Tolerance ± 20%
Torque (max.) 2Ncm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot