Alpha 63250-01400/A10K Slide Potentiometers 1694243 Linear Motion Control

Order Code:

18-6393

Brand: Taiwan Alpha MPN: 63250-01400/A10K EAN-13: 2050005489728
Qty Unit Price (Ex VAT)
1+ £4.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
26 in stock, despatched in 4 working days

Taiwan Alpha 63250-01400/A10K is a slide potentiometer designed with precision control for linear motion applications. As a reliable variable resistor, it provides accurate resistance adjustments through its sliding mechanism, making it an optimal choice for audio mixing consoles and other devices requiring smooth, precise control of electrical signals. The component offers a resistance value of 10k ohms—ideal for applications that demand consistency and fine-tuned adjustments. Engineers utilise this potentiometer for its versatility in customising electrical circuits and its ability to withstand repeated adjustments, ensuring long-term stability and performance. The Taiwan Alpha 63250-01400/A10K's robust construction and reliable operation make it a preferred choice in professional audio and control systems where precise motion control is paramount.
Type Single turn rotary pot
Resistance 10kΩ
Power Rating 50mW
Axle Diameter 4mm
Axle length 30mm
Connection Print
Content 1
Cut-off Voltage 150V
Maximum Temperature 70°C
Mechanical Angle 270°
Minimum Temperature -25°C
Output Mono
Product Type Single turn rotary pot
Resistance characteristic logarithmic
Thread Length 8mm
Thread Size M7
Tolerance ± 20%
Torque (max.) 2Ncm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot