Alpha 63250-01400/A100K Slide Potentiometers Slide Potentiometers 1694246

Order Code:

18-6392

Brand: Taiwan Alpha MPN: 63250-01400/A100K EAN-13: 2050005489759
Qty Unit Price (Ex VAT)
1+ £4.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
24 in stock, despatched in 4 working days

Taiwan Alpha 63250-01400/A100K is a slide potentiometer with alternate designation 1694246. This component serves as a variable resistor, allowing precise control of electrical resistance through linear motion along its slide path. With its robust design, the potentiometer offers reliability and precision, making it suitable for a range of applications, including volume control in audio equipment, dimmer switches in lighting systems, and as position sensors in various industrial applications. Engineered for seamless integration, the Taiwan Alpha 63250-01400/A100K supports smooth operation across diverse environments, ensuring consistent performance in technical settings.
Type Single turn rotary pot
Resistance 100kΩ
Power Rating 50mW
Axle Diameter 4mm
Axle length 30mm
Connection Print
Content 1
Cut-off Voltage 150V
Maximum Temperature 70°C
Mechanical Angle 270°
Minimum Temperature -25°C
Output Mono
Product Type Single turn rotary pot
Resistance characteristic logarithmic
Thread Length 8mm
Thread Size M7
Tolerance ± 20%
Torque (max.) 2Ncm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot