Alpen 0239003100100 Countersink 31mm Cylinder Shank For E Metals

MPN
0239003100100
Brand
Alpen
EAN-13
9002741203260
Order Code
01-1680
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £52.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Alpen 0239003100100 Countersink features a 31.00 mm diameter with a cylinder shank, ideal for precise machining tasks. Manufactured by Alpen, it is a high-quality tool designed for creating clean, conical recesses in workpieces. Commonly used in machining applications, it ensures smooth finishing and is suitable for use with various materials.
Type Countersink
Diameter 12mm
Angle 90°
DIN Standard DIN 335-C
Tool Holder Cylinder shank
Total Length 71mm

Reviews

Be the first to submit a review

Trustpilot