Alpen 0090501200100 Hammer Drill Bit 12mm 600mm 4 Carbide Edges SDS-plus

MPN
0090501200100
Brand
Alpen
EAN-13
9002741277216
Order Code
01-1533
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Diameter:

    10mm 12mm 14mm 16mm 22mm
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £34.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Alpen 0090501200100 hammer drill bit has a 12 mm diameter and a total length of 600 mm. Manufactured by Alpen, this stone, masonry, and brickwork drill bit is designed for heavy-duty applications. It is ideal for drilling into hard materials like stone and concrete.
Type Hammer drill bit
Diameter 12mm
Length 550mm

Reviews

Be the first to submit a review

Trustpilot