Alpen 0090501000100 Hammer Drill Bit 10mm SDS-Plus 4 Carbide Blades 600mm

MPN
0090501000100
Brand
Alpen
EAN-13
9002741277209
Order Code
01-1532
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Diameter:

    10mm 12mm 14mm 16mm 22mm
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £30.52 £28.75
10+ £27.74
50+ £27.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 10 availableBack-order availability date - 06/10/2026

The Alpen 0090501000100 Hammer drill bit, manufactured by Alpen, features a 10 mm diameter and a total length of 600 mm. It is designed for masonry, stone, and brickwork applications, providing efficient drilling performance. This versatile stone drill bit is ideal for both professional and DIY construction tasks.
Type Hammer drill bit
Diameter 10mm
Length 550mm

Reviews

Be the first to submit a review

Trustpilot