Alpen 0083502000100 Hammer Drill Bit 20mm 250mm SDS-plus 4 Carbide Edges

MPN
0083502000100
Brand
Alpen
EAN-13
9002741277773
Order Code
01-1433
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Diameter:

View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £32.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Alpen 0083502000100 hammer drill bit is a high-quality tool measuring 20 mm in diameter with a total length of 250 mm. Designed for durability and precision, it efficiently drills through stone, masonry, and brickwork. Ideal for tough construction tasks, this bit ensures reliable performance in demanding applications.
Type Hammer drill bit
Diameter 20mm
Length 200mm

Reviews

Be the first to submit a review

Trustpilot