Alpen 0081501000100 Hammer Drill Bit 10mm 4-Carbide Blades SDS-Plus

MPN
0081501000100
Brand
Alpen
EAN-13
9002741265350
Order Code
01-0987
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £7.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Alpen 0081501000100 Hammer drill bit features a 10 mm diameter and a total length of 160 mm, designed with an SDS-Plus connection. Alpen, the manufacturer, ensures durability and precision for tasks. This drill bit is ideal for use on stone, masonry, and brickwork.
Type Hammer drill bit
Diameter 10mm
Length 100mm
Tool Holder SDS-Plus

Reviews

Be the first to submit a review

Trustpilot