Alpen 0080700007100 Concrete Twist Drill Bit Set 5-10mm Steel

MPN
0080700007100
Brand
Alpen
EAN-13
9002741263851
Order Code
01-0979
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £30.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Alpen steel concrete twist drill bit set includes 5 mm, 6 mm, 7 mm, 8 mm, 9 mm and 10 mm bits, offering versatile drilling solutions. Manufactured by Alpen, this set is designed for drilling through concrete, stone, masonry, and brickwork. Ideal for professional and DIY applications, it ensures precise and efficient drilling tasks.
Type Concrete twist drill bit set
Material Steel
Maximum Size 10mm

Reviews

Be the first to submit a review

Trustpilot