Alpen 0018801600100 Profi Concrete Twist Drill Bit 16mm x 150mm

MPN
0018801600100
Brand
Alpen
EAN-13
9002740227861
Order Code
01-0773
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £12.99 £11.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Alpen concrete twist drill bit, model 0018801600100, is a 16 mm bit with a total length of 150 mm. Manufactured by Alpen, it is designed for drilling into concrete, stone, and masonry. Ideal for brickwork applications, this durable drill bit ensures efficient and precise drilling.
Type Concrete twist drill bit
Diameter 10mm
Length 90mm
DIN Standard DIN ISO 5468

Reviews

Be the first to submit a review

Trustpilot