Allit 458891 DinoPlus Tool Box Strap 1430x85mm IP67 Waterproof 1 Piece

MPN
458891
Brand
Allit
EAN-13
4005187588910
Order Code
01-0551
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Allit 458891 DinoPlus Strap L is a durable tool box shoulder strap, measuring 1430 mm in length and 85 mm in width. It is designed to provide comfortable carrying for a tool box. This strap is typically used for transporting empty tool boxes securely and conveniently.
Type Tool box shoulder strap
Length 1430mm
Width 85mm
Colour Black
Material Fabric
Dim (L x W) 1430 mm x 85 mm
Factory colour Black

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot