Alarm Werkzeuge NewProducts-New Products-New Products Drill hole marker 661438

Alarm Werkzeuge manufactures drill hole markers available in various colours.
Description Image Product Buy Pricing (Ex VAT) Colour Ink Colour Length Weight Type Contents
Alarm Werkzeuge 56036641 Drill Hole Marker Black
Alarm Werkzeuge 56036641 Drill Hole Marker Black
Standard range
Order code: 18-6249
MPN: 56036641

Despatched within 4 working days - 9 in stock
1+ £14.00
Price per unit Ex VAT
Black Black 150mm 20g Drill hole marker 1
Alarm Werkzeuge 56036642 Drill hole marker Red
Alarm Werkzeuge 56036642 Drill hole marker Red
Extended range
Order code: 18-6250
MPN: 56036642

Back order - 30 availableBack-order availability date - 16/11/2026
1+ £14.00
Price per unit Ex VAT
Red Red 150mm 20g Drill hole marker 1
Alarm Werkzeuge 56036643 Drill hole marker Blue 1 pc
Alarm Werkzeuge 56036643 Drill hole marker Blue 1 pc
Extended range
Order code: 18-6251
MPN: 56036643

Back order - 30 availableBack-order availability date - 16/11/2026
1+ £14.00
Price per unit Ex VAT
Blue Blue 150mm 20g Drill hole marker 1
Alarm Werkzeuge 56036645 Drill hole marker Graphite 1 pc
Alarm Werkzeuge 56036645 Drill hole marker Graphite 1 pc
Standard range
Order code: 18-6252
MPN: 56036645

Despatched within 4 working days - 14 in stock
1+ £22.10
10+ £20.91
50+ £20.55
Price per unit Ex VAT
Graphite Graphite 145mm 270g Drill hole marker 1

Trustpilot