Alarm Werkzeuge 56036643 Drill hole marker Blue 1 pc

MPN
56036643
EAN-13
4022668008637
Order Code
18-6251
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £14.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 16/11/2026

Alarm Werkzeuge 56036643 is a drill hole marker designed to offer precise and reliable marking capabilities in engineering and construction tasks. This blue marking tool is ideal for clearly indicating drill points on various materials, making it an essential device for tasks requiring meticulous accuracy. Engineered for durability and ease of use, it serves as a convenient aid in scenarios involving metalworking, carpentry, and general fabrication where precision alignment of drill holes is critical. With its practical design and single-piece count, this drill hole marker enhances efficiency in professional environments, reducing the need for repeated adjustments.
Type Drill hole marker
Colour Blue
Contents 1
Ink Colour Blue
Length 150mm
Weight 20g

Reviews

Be the first to submit a review

Trustpilot