Alarm Werkzeuge 56036645 Drill hole marker Graphite 1 pc

MPN
56036645
EAN-13
4022668012924
Order Code
18-6252
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £22.10
10+ £20.91
50+ £20.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 124 in stock

Alarm Werkzeuge 56036645 is a precision drill hole marker made from high-quality graphite, designed specifically for accurately transferring drilling points when working with various materials. This product is supplied as a single piece and is suitable for use in engineering contexts where precise drill positioning is critical. It is particularly effective in applications involving metalworking, carpentry, and construction, where accurate measurement and marking are paramount to ensure the proper alignment and fit of components. Its robust graphite composition allows it to make clear and easily visible marks on various surfaces, enhancing the efficiency and accuracy of technical projects.
Type Drill hole marker
Colour Graphite
Contents 1
Ink Colour Graphite
Length 145mm
Weight 270g

Reviews

Be the first to submit a review

Trustpilot