Alarm Werkzeuge 56036642 Drill hole marker Red

MPN
56036642
EAN-13
4022668008620
Order Code
18-6250
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £14.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 16/11/2026

Alarm Werkzeuge 56036642 is a drill hole marker designed to enhance precision in marking drill locations on various surfaces. This tool is coated in red, which allows it to create clearly visible marks, ensuring accuracy and reducing errors in marking the exact drill points on workpieces. Typically employed in engineering and construction settings, the drill hole marker serves an essential role in tasks requiring precise alignment, such as installing hardware or preparing materials for machining. The ergonomic design and singular piece construction of the Alarm Werkzeuge 56036642 contribute to its durability and ease of use in demanding work environments.
Type Drill hole marker
Colour Red
Contents 1
Ink Colour Red
Length 150mm
Weight 20g

Reviews

Be the first to submit a review

Trustpilot