Alarm Werkzeuge 56036641 Drill Hole Marker Black

MPN
56036641
EAN-13
4022668008613
Order Code
18-6249
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £14.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Alarm Werkzeuge 56036641 is a robust drill hole marker designed for precise marking tasks in engineering and construction projects. This tool, coloured black for easy visibility, is essential for ensuring accurate drill hole placement in various materials, aiding in the elimination of measurement errors. Constructed for durability and precision, the marker is suitable for use in both professional machining workshops and on-site construction environments, where precision and repeatability are critical. This tool is particularly beneficial for engineers and technicians engaged in tasks requiring meticulous alignment and fitting, such as assembling mechanical components or setting up fixtures where precise drilling is paramount. Its single-unit packaging ensures simplicity and ease of handling during usage.
Type Drill hole marker
Colour Black
Contents 1
Ink Colour Black
Length 150mm
Weight 20g

Reviews

Be the first to submit a review

Trustpilot