Alarm Werkzeuge 56041961 Bit holder 1/4" Magnetic L 125mm

MPN
56041961
EAN-13
4022668014232
Order Code
18-6284
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Weight:

    110g 156g
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £19.00
10+ £17.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 15/11/2026

Alarm Werkzeuge 56041961 is a precision-engineered 1/4 inch magnetic bit holder designed for use with machine tool chucks and screwdriver bits. This bit holder is constructed to a length of 125 mm, providing sufficient reach for hard-to-access areas while maintaining stability and reducing wobble during operation. The magnetic retention feature ensures secure holding of bits, thereby enhancing operational efficiency and reducing the risk of dropped or lost components during usage. Commonly employed in various engineering and manufacturing applications, it is especially suited for tasks where precision and stability are paramount, such as assembly lines, construction tasks, and detailed repair work. Its robust construction and standard sizing make it compatible with a wide range of tools and bits, offering versatility and reliability in both industrial and workshop environments.
Type Bit holder
Content 1
Product Type Bit holder
Weight 110g

Reviews

Be the first to submit a review

Trustpilot