Alarm Werkzeuge 56036008 Engineer's square without stop steel for precision wo

MPN
56036008
EAN-13
4022668360087
Order Code
18-6236
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £17.32
10+ £16.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 15/11/2026

Alarm Werkzeuge 56036008 is an engineer's square without stop, designed for precision work in various engineering applications. This tool is crafted from high-quality steel, ensuring durability and maintaining accurate right angles essential in the precise alignment and measurement of components. With its robust build, it is frequently utilised in the meticulous calibration of equipment and the verification of mechanical parts and assemblies in industrial settings. Its use is critical in contexts where ensuring orthogonality and straightness is imperative, such as in the machining and assembly of metal parts.
Type Engineer's square without stop
Dimensions (L x W) 300 mm x 25 mm
Length 300mm
Product Type Engineer's square without stop
Weight 442g
Width 25mm

Reviews

Be the first to submit a review

Trustpilot