Alarm Werkzeuge 56036002 Engineer's square without stop Tachometers Tachometer

MPN
56036002
EAN-13
4022668360025
Order Code
18-6234
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £11.50
10+ £10.81
50+ £10.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 17 availableBack-order availability date - 15/11/2026

Alarm Werkzeuge 56036002 is a precision-engineered instrument classified under tachometers yet alternately described as an engineer's square without stop. This tool is designed for high-accuracy measurements and is crafted from durable materials to ensure reliability in demanding conditions. While it primarily operates within the realm of rotational speed measurements, its precision square functionality finds frequent utilisation in engineering and mechanical applications requiring exact 90-degree angle verification. This dual-purpose nature makes it particularly valuable in settings where both dimensional accuracy and speed measurement are critical, such as in calibration of machinery, maintenance of rotating equipment, and quality control processes in manufacturing environments.
Type Engineer's square without stop
Dimensions (L x W) 100 mm x 20 mm
Length 100mm
Product Type Engineer's square without stop
Weight 180g
Width 20mm

Reviews

Be the first to submit a review

Trustpilot