Alarm Werkzeuge 56031812 Hammer drill bit 8mm working Length 150mm

MPN
56031812
EAN-13
4022668318125
Order Code
18-6162
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £7.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 08/10/2026

Alarm Werkzeuge 56031812 is a robust hammer drill bit specifically designed for efficient drilling in stone, masonry, and brickwork. Featuring an 8mm diameter and a working length of 150mm, this drill bit is crafted to meet the rigorous demands of construction and renovation projects. Engineered to deliver precision and durability, it is suitable for use with impact and hammer drills, making it ideal for tasks involving heavy-duty material penetration, such as setting anchors or creating clean holes in wall surfaces. The construction quality ensures reliability and longevity, essential for professional and industrial applications where consistent performance is critical.
Type Hammer drill bit
Contents 1
Length 210mm
Weight 73g

Reviews

Be the first to submit a review

Trustpilot