Alarm Werkzeuge 56030545 Splint driver tip D.5mm L.150mm chrome vanadium steel

MPN
56030545
EAN-13
4022668305453
Order Code
18-6121
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £5.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 12 availableBack-order availability date - 31/10/2026

Alarm Werkzeuge 56030545 is a precision-engineered splint driver designed with a tip diameter of 5 mm and a length of 150 mm. Crafted from durable chrome vanadium steel, this tool offers exceptional strength and corrosion resistance, making it ideal for high-stress environments. Commonly employed in engineering and maintenance applications, the splint driver is essential for precise insertion and alignment tasks in mechanical assemblies and installations. Its robust construction ensures reliable performance in both industrial and workshop settings.
Type Pin punch
Content 1
Length 150mm
Product Type Pin punch
Weight 65g

Reviews

Be the first to submit a review

Trustpilot