Alarm Werkzeuge 56030543 Splint driver tip D.3mm L.150mm chrome vanadium steel

MPN
56030543
EAN-13
4022668305439
Order Code
18-6119
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £5.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 31/10/2026

Alarm Werkzeuge 56030543 is a splint driver tip engineered with precision, featuring a diameter of 3mm and a length of 150mm. Fabricated from high-quality chrome vanadium steel, this tool is designed for durability and resistance to corrosion, making it an exceptional choice for demanding mechanical environments. The splint driver tip is ideally suited for applications that require the installation or removal of split pins, commonly encountered in automotive repair, mechanical assembly, and industrial maintenance tasks. Its robust construction ensures reliability and extended tool life in professional settings.
Type Pin punch
Content 1
Length 150mm
Product Type Pin punch
Weight 60g

Reviews

Be the first to submit a review

Trustpilot