Alarm Werkzeuge 56030296 Electrician's chisel 200mm shaft D 8mm Wood

MPN
56030296
EAN-13
4022668302964
Order Code
18-6112
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £5.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 04/10/2026

Alarm Werkzeuge 56030296 is an electrician's chisel characterised by its 200 mm length and 8 mm shaft diameter, designed specifically for woodworking applications. This tool is engineered for precision and durability, offering reliable performance in tasks such as carving, shaping, and removing material in both residential and commercial electrical installations. The robust construction of the chisel ensures effective penetration and chiselling of wood, making it ideal for electricians who require accuracy in cutting channels for wiring or creating recesses for electrical boxes. This chisel is an essential component for professionals who aim to achieve meticulous craftsmanship in their projects, where specific wood manipulation is required.
Type Wiring chisel
Blade Width 10mm
Number of Pieces 1
Dimensions (L x W x H) 200 x 10 x 8 mm
Height 8mm
Length 200mm
Product Type Wiring chisel
Weight 50g

Reviews

Be the first to submit a review

Trustpilot