Alarm Werkzeuge 56030008 Wood Chisels Wood material High precision tools

MPN
56030008
EAN-13
4022668300083
Order Code
18-6104
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £14.00 £12.22
10+ £11.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 05/11/2026

Alarm Werkzeuge 56030008 are high-precision wood chisels designed for professional woodworking applications. This set of chisels is crafted from robust wood material, ensuring durability and reliable performance for intricate and demanding wood carving tasks. Engineers and craftsmen often utilise these tools in fine carpentry, cabinetry, and detailed joinery projects where precision and control are paramount. The chisels are engineered to provide an optimal balance and grip, enhancing accuracy and reducing fatigue during extended use. Identified by the alternate description 3456634, this product meets rigorous industry standards for woodworking tools.
Type Flat chisel
Blade Width 23mm
Number of Pieces 1
Dimensions (L x W x H) 200 x 23 x 13 mm
Height 13mm
Length 200mm
Product Type Flat chisel
Weight 390g

Reviews

Be the first to submit a review

Trustpilot