Alarm Werkzeuge 56022586 Pointing trowel Steel construction 225mm length

MPN
56022586
EAN-13
4022668225867
Order Code
18-6100
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £11.00 £9.35
10+ £8.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 10/09/2026

Alarm Werkzeuge 56022586 is a high-quality pointing trowel designed for precision and durability. Constructed with steel, the 225mm length of this tool ensures it is robust and reliable for intricate masonry work. Engineered for tasks such as pointing brickwork, the trowel is ideal for professional use in construction projects requiring meticulous attention to detail. Its ergonomic design additionally allows for comfortable handling during extended periods of use, making it an essential tool for achieving precise mortar application and joint finishing in bricklaying and stone masonry tasks.
Type Pointing trowel
Length 310mm
Product Type #####Katzenzungenkelle
Weight 130g

Reviews

Be the first to submit a review

Trustpilot