Alarm Werkzeuge 56022500 Bricklayer's trowel Steel construction Durable design

MPN
56022500
EAN-13
4022668225003
Order Code
18-6098
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 01/11/2026

Alarm Werkzeuge 56022500 is a robust bricklayer's trowel designed for precision and durability in masonry work. Constructed from high-quality steel, this trowel offers a sturdy construction suited to the demands of professional bricklaying tasks. Its durable design ensures long-lasting performance, capable of withstanding the rigours of repeated use in various construction environments. This tool is essential for spreading and shaping mortar in bricklaying and tile installations, offering excellent control and handling for precise application. Frequently utilised by engineers and tradespeople in residential and commercial building projects, this trowel is designed to meet the exacting standards of professional construction work.
Type Bricklayer's trowel
Length 350mm
Product Type Bricklayer's trowel
Weight 270g

Reviews

Be the first to submit a review

Trustpilot