Alarm Werkzeuge 56022330 Decorators knife L 205 mm W 30 mm

MPN
56022330
EAN-13
4022668223306
Order Code
18-6091
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £3.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 30 availableBack-order availability date - 15/11/2026

Alarm Werkzeuge 56022330 is a decorators' knife measuring 205 mm in length and 30 mm in width, offering precision and functionality for professional finishing and detailing tasks. Engineered for reliability and efficiency, this knife is ideal for smoothing, scraping, trimming, and cutting in various decorating applications where precision is critical, such as in plasterwork, wallpapering, and delicate surface crafting. Made with high-quality materials, this tool ensures durability and ease of handling, making it a dependable choice for engineers and craftsmen working on intricate interior or renovation projects.
Type Decorators Knife
Dimensions (L x W) 205 mm x 30 mm
Length 205mm
Product Type Decorators' knife
Weight 47g
Width 30mm

Reviews

Be the first to submit a review

Trustpilot